Mean Well ELG-100-24A

24VDC 4A 96W LED Driver Power Supply 180-295VAC IP65 Output Current Adjustable
$ 33.3
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well ELG-100-24A.

IHS

Datasheet11 pages4 years ago

JRH Electronics

Master Electronics

Electro Sonic

Component Distributors Inc.

Inventory History

3 month trend:
-14.09%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-03
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Mean Well ELG-100-24A provided by its distributors.

24VDC 4A 96W LED Driver Power Supply 180-295VAC IP65 Output Current Adjustable
LED Power Supplies 96W 24V 4A IP65 CC + CV adj w/pot
Led Driver, Constant Current/Volt, 96W; Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Mean Well ELG-100-24A
ELG SERIES 100W 24 A 4.0A LED DRIVER MODULE
ELG-100-24A MEAN WELL LED AC-DC 70 Watt Class 2 24V/4A + More!
Power Supply; LED; 96W; 24V; 4A; 100-305VAC; 142-431VDC; IP65
24Vdc 4A 24V LED Power Supply, IP65 Operates: CV or CC Mode
POWER SUPPLY, AC-DC, LED DRIVER, 100W, 24V@4A, 100-305V IN
AC/DC LED Driver, 96 W, 24 VDC, 4 A, Constant Current, Constant Voltage, 100 VAC to 305 VAC, ELG-100 Series
Plug-in miniature power relay, with power contact for high continuous currents, 1 PDT, input voltage 110 V DC
AC/DC LED Power Supply 96W Single 4-Pin
LED Driver (CC, CV) 96W 2-4A Linear (12-26.4Vdc) 100-305Vac PFC Non-Dimming (Internal Pot Adj (Vo & Io)) IP65 Metal Enclosure
LED Driver 96W 4A 21.6 ... 26.4V IP65
LED DRVR CC/CV AC/DC 12-24V 4A

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV