POWER SUPPLY, AC-DC, 24V, 20A; Power Supply Applications:ITE & Industrial; No. of Outputs:1 Output; Output Power Max:480W; Output Voltage - Output 1:24V; Output Current - Output 1:20A; Output Voltage - Output 2:- RoHS Compliant: Yes
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 15.4 / Output Voltage Nominal 1 V = 24 / Output Type = Fixed / Input Voltage Nominal = 120 ... 430 VDC / Input Voltage Nominal = 100 ... 240 VAC / Rated Power W = 480 / Input Voltage Min. V = 90 / Input Voltage Max. V = 305 / Insulation Voltage kV = 2 / Ripple & Noise (V) mV = 240 / Termination Type = Screw Terminal / Series = DRS-480 / Efficiency % = 92.5 / MTBF h = 74500 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Depth mm = 150.7 / Height mm = 125.2 / Warranty = 3 Years / Width mm = 110