Mean Well DRS-240-48

DIN Rail Power Supplies 240W 48V 0-5A DIN Rail All-In-One Intelligent Security Power Supply
$ 168
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well DRS-240-48.

IHS

Datasheet14 pages3 years ago

JRH Electronics

Master Electronics

Newark

Jameco

Inventory History

3 month trend:
+37.42%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-03-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mean Well DRS-240-48 provided by its distributors.

DIN Rail Power Supplies 240W 48V 0-5A DIN Rail All-In-One Intelligent Security Power Supply
Relay module, with 1 plug-in base for industrial relays size 1, contact: 4 changeover contacts, input voltage 24-48 V DC, with LED display, freewheeling and polarity protection diode
POWER SUPPLY, AC-DC, 48V, 5A; Power Supply Applications:ITE & Industrial; No. of Outputs:1 Output; Output Power Max:240W; Output Voltage - Output 1:48V; Output Current - Output 1:5A; Output Voltage - Output 2:- RoHS Compliant: Yes
Outputs = 1 / Output Voltage 1 V = 48 / Output Current 1 A = 5 / Output Type = Adjustable / Rated Power W = 240 / Input Voltage Min. V = 90 / Input Voltage Max. V = 305 / Ripple & Noise (V) mV = 480 / Termination Type = Screw Terminal / Series = DRS-240 / Efficiency % = 92 / MTBF h = 565000 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Depth mm = 85.5 / Height mm = 129.2 / Width mm = 125.2 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV