Mean Well DRC-180A

13.8Vdc 9A +13.8Vdc 4A, 13.8V DIN Rail Power Supply Battery Charger Output UPS Function
$ 78.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well DRC-180A.

TME

Datasheet5 pages4 years ago

Inventory History

3 month trend:
+34.05%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2022-03-03
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mean Well DRC-180A provided by its distributors.

13.8Vdc 9A +13.8Vdc 4A, 13.8V DIN Rail Power Supply Battery Charger Output UPS Function
DRC-180A MEAN WELL AC-DC 13.8 Volt 13 Amp 179 Watt Power Supply +More!
Power supply; DIN; 179.4W; 13.8V/9A; 13.8V/4A; 90-264VAC; 127-370VDC
AC/DC Power Supply Single-OUT 13.8V 9A 179.4W DIN Rail
BATTERY CHARGER, AC-DC, UPS, DIN RAIL, 180W, 90-264VAC, 13.8VDC, DRC-180 SERIES
AC-DC Power Factor Correction Module
Mean Well DRC-180A Rail PSU DIN 9A 179.4W 2 outputs 1pc
Power solid-state relay terminal block, input: 5 V DC, output: 3 - 30 V DC/3 A, terminal block width: 6.2 mm
Outputs = 1 / Output Voltage 1 V = 13.8 / Output Current 1 A = 13 / Output Type = Adjustable / Rated Power W = 179.4 / Input Voltage Min. V = 90 / Input Voltage Max. V = 264 / Ripple & Noise (V) mV = 150 / Termination Type = Screw Terminal / Series = DRC-180 / Efficiency % = 88 / MTBF h = 1536000 / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 70 / Depth mm = 115 / Height mm = 125.5 / Warranty = 3 Years / Width mm = 63

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRC180A