Mean Well DRA-60-12

Setpoint value potentiometer, to set setpoints individually, resistance value 4, 7 k
$ 23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well DRA-60-12.

IHS

Datasheet5 pages3 years ago

Electro Sonic

Sager Power Systems

Component Distributors Inc.

TME

Inventory History

3 month trend:
-19.66%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-01-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TDK-LambdaZPSA60-12
AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
AC/DC Open Frame Power Supply, Fixed, 90 V, 264 V, 60 W, 12 V, 5 A
Switching Power Supplies Conv Cool 75W 3.13A FanCool 120W 24V 5A
Murata Power SolutionsULS-12/5-D48N-C
DC DC CONVERTER 12V 60W / Isolated Module DC DC Converter 1 Output 12V 5A 36V - 75V Input
TDK-LambdaZPSA60-15
POWER SUPPLY, AC-DC,15V,4A,90-265V IN, OPEN FRAME, PNL MNT, EMBEDDED,60W, ZPSA SERIES
Mean WellLPV-60-12
POWER SUPPLY, 60W SINGLE OUTPUT SWITCHING, 12VDC, 5A, 120VP-P RIPPLE, 47-63HZ, 300VAC, IP67

Descriptions

Descriptions of Mean Well DRA-60-12 provided by its distributors.

Setpoint value potentiometer, to set setpoints individually, resistance value 4,7 k
DIN Rail Switching Power Supply 12 Volts 5 Amps 60 Watts
AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
DIN Rail Power Supplies 60W 12V 5A V and Current Adj.
Power Supply, Ac-Dc, 12V, 5A Rohs Compliant: Yes |Mean Well DRA-60-12
POWER SUPPLY, AC-DC, DIN RAIL, 60W, 12V@5V, 90-264V IN, ADJUSTABLE OUT
12Vdc 5A, 12V Din Rail Power Supply Operates: CV or CC Dimmable
60W 12V Single Output Switching Power Supply
Power Supply; DIN; 60W; 12V; 5A; 90-264VAC; 127-370VDC
AC/DC Power Supply Single-OUT 12V 5A 60W 9-Pin
AC/DC DIN Rail Power Supply, Industrial & ITE, Adjustable, Fixed, 90 VAC to 264 VAC, 1 Output, 60 W, 12 VDC, 5 A
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 A = 5 / Output Voltage Nominal 1 V = 12 / Output Type = Adjustable / Input Voltage Nominal = 100 ... 240 VAC / Rated Power W = 60 / Input Voltage Min. VAC = 90 / Input Voltage Max. VAC = 264 / Ripple & Noise (V) mV = 120 / Termination Type = Screw Terminal / Series = DRA / Efficiency % = 85 / MTBF h = 436400 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Depth mm = 100 / Height mm = 90 / Width mm = 40

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV