Mean Well DRA-40-12

DIN Rail Switching Power Supply 12 Volts 3.34 Amps 40.08 Watts
$ 20.7
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well DRA-40-12.

IHS

Datasheet5 pages3 years ago

Electro Sonic

Sager Power Systems

Component Distributors Inc.

TME

Inventory History

3 month trend:
+38.34%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-01-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mean Well DRA-40-12 provided by its distributors.

DIN Rail Switching Power Supply 12 Volts 3.34 Amps 40.08 Watts
DIN Rail Power Supplies 40.08W 12V 3.34A V and Current Adj.
AC-DC Regulated Power Supply Module, 1 Output, 40.08W, Hybrid
Power Supply, Ac-Dc, 12V, 3.34A Rohs Compliant: Yes |Mean Well DRA-40-12
POWER SUPPLY, AC-DC, DIN RAIL, 40.08W, 12V@3.34V, 90-264V IN, ADJUSTABLE OUT
DRA-40-12 MEAN WELL AC-DC 12 Volt 3.34 Amp 40 Watt Power Supply +More!
Mean Well DRA-40-12 psu 12V 3.34A 40.08W adjustable DIN rail mount
12Vdc 3.34A, 12V Din Rail Power Supply Operates: CV or CC Dimmable
40.08W 12V Single Output Switching Power Supply
Power Supply; DIN; 40.08W; 12V; 3.34A; 90-264VAC; 127-370VDC
AC/DC Power Supply Single-OUT 12V 3.34A 40.08W 9-Pin
Input solid-state relay terminal block, input: 24 V DC, output: 3 - 48 V DC/100 mA, terminal block width: 6.2 mm
AC/DC DIN Rail Power Supply, Industrial & ITE, Adjustable, Fixed, 90 VAC to 264 VAC, 1 Output, 40.08 W, 12 VDC, 3.34 A
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 A = 3.34 / Output Voltage Nominal 1 V = 12 / Output Type = Adjustable / Input Voltage Nominal = 100 ... 240 VAC / Rated Power W = 40.08 / Input Voltage Min. VAC = 90 / Input Voltage Max. VAC = 264 / Ripple & Noise (V) mV = 120 / Termination Type = Screw Terminal / Series = DRA / Efficiency % = 85 / MTBF h = 439300 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Depth mm = 100 / Height mm = 90 / Width mm = 40

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV