Descriptions of Mean Well DPU-3200-24 provided by its distributors.
3200W 1U Profile AC-DC Single Output Power Supply with PFC and Parallel Function 24V 133A
AC-DC Power Factor Correction Module, 1 Output, 3192W, Hybrid
Switching Power Supplies 3192W 24V 133A 1U Power Supply
AC/DC 3192W 24V Single Output Power Supply, Enclosed w/ Fan
DPU-3200-24 MEAN WELL AC-DC 24 Volt 133 Amp 3192 Watt Power Supply +More!
DIN rail power supply unit 24 V DC/40 A, primary switched-mode, 1-phase
POWER SUPPLY, AC-DC, FRONT END, 3192W, 24V@133A, 90-264V IN, PFC
24V 133A PFC Power Supply, Current Sharing 4+1 Redundancy
Power Supply; 3200W; 24V; 133A; 90-264VAC; 127-370VDC
AC/DC Front End Power Supply (PSU), 1 Output, Adjustable, Fixed, 3.192 kW, 24 V, 133 A, DPU-3200 Series
AC/DC Power Supply Single-OUT 24V 133A 3192W
3200W 24V 133.3A Programmable Power Supply
Power Supply, 3.2kW, 24V, 133A
Power Supply, Ac-Dc, 24V, 133A; No. Of Outputs:1 Output; Power Supply Output Type:Adjustable, Fixed; Output Power Max:3.192Kw; Output Voltage Nom.:24V; Output Current Max:133A; Product Range:Dpu-3200 Series; Svhc:No Svhc Rohs Compliant: Yes |Mean Well DPU-3200-24