Mean Well DPBW06F-15

Dual Output 6W +/-15V +/-0.2A SIP-8 Isolated Regulated DC-DC Converter 24V
$ 8.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well DPBW06F-15.

IHS

Datasheet6 pages3 years ago

Electro Sonic

Future Electronics

Jameco

TME

Inventory History

3 month trend:
-63.73%

CAD Models

Download Mean Well DPBW06F-15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mean Well DPBW06F-15 provided by its distributors.

Dual Output 6W +/-15V +/-0.2A SIP-8 Isolated Regulated DC-DC Converter 24V
Module DC-DC 24VIN 2-OUT 15V/-15V 0.2A/-0.2A 6W 7-Pin SIP Module Tube
DPBW06F-15 MEAN WELL DC-DC, Input: 9~36VDC, Dual Output; 15V/200mA, -15V/200mA + More!
Isolated DC/DC Converters - Through Hole 9-36Vin +/-15Vout +/-200mA SIP Reg Iso
DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid
Mean Well DPBW06F-15 DPBW06 DC/DC converter 2 outputs 6W 1500V I/O isolation
DC-DC CONVERTER: 6 W SIP PACKAGE I/P:9-36VDC;O/P:±15V @±200MA;SIP
DC/DC-Conv 9-36V:+/-15V 200mA 6W
2 15V 36V 9V SIP-8 21.8mm*9.2mm*11.1mm
DC/DC I/P:9-36VDC;O/P: 12V @ 250mA;SIP
Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 6 W, 2 Outputs, Fixed, 15 V, 200 mA, -15 V, -200 mA, Regulated, SIP
Outputs = 2 / Output Voltage 1 V = 15 / Output Current 1 mA = 200 / Output Voltage 2 V = -15 / Output Current 2 mA = 200 / Output Type = Fixed / Rated Power W = 6 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = SIP / Efficiency % = 88 / Ripple & Noise (V) mV = 100 / Protection Type = Short Circuit Protection / Protection Type = Overload Protection / Insulation Voltage kV = 1.5 / MTBF h = 1850000 / Length mm = 22 / Width mm = 9.2 / Height mm = 11 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • DPBW06F15