Mean Well DLP-04R

LED Power Supplies 3.84W 16V 240mA DIN DALI Bus PowerSupply
$ 18.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well DLP-04R.

IHS

Datasheet7 pages4 years ago

Electro Sonic

Jameco

TME

Future Electronics

Inventory History

3 month trend:
-41.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Mean Well DLP-04R provided by its distributors.

LED Power Supplies 3.84W 16V 240mA DIN DALI Bus PowerSupply
AC-DC Regulated Power Supply Module, 1 Output, 3.84W, Hybrid
Power Supply; LED; 3.84W; 16V; 240mA; 90-264VAC; 120-370VDC;
Primary-switched MINI POWER power supply for DIN rail mounting, input: 1-phase, output: 24 V DC/4 A
SPS 3,84W 16V/ 240mA Rail type
Slim Bus Power Supply, 16V, 240mA, 3.84W, Adjustable
3.8W 1 120V(DC) 370V(DC) 240mA 16V 58.4mm*35mm*90mm
AC/DC DIN Rail Power Supply, Industrial & ITE, Adjustable, Fixed, 90 VAC, 264 VAC, 1 Output, 3.84 W, 16 VDC, 240 mA
MEAN WELL DLP-04R DIN Rail Power Supply
RS APAC
Single Output AC to DC Power Supply
Ac-Dc Led Driver, 0.24A, 16V, Rail; Output Power Max:3.84W; Output Voltage Max:16V; Output Current:240Ma; Led Driver Mode:Constant Current; Input Voltage Min:90V; Input Voltage Max:264V; Product Range:Dlp-04 Series; Svhc:No Svhc Rohs Compliant: Yes |Mean Well DLP-04R

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • DLP04R