Mean Well DLP-04L

Linear Power Supply, 1 Output, 3.84 W, 18.7 V, 240 mA, 90 VAC to 264 VAC, DLP Series
$ 20.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well DLP-04L.

IHS

Datasheet7 pages4 years ago

Electro Sonic

TME

Jameco

Inventory History

3 month trend:
-15.78%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-08-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Mean Well DLP-04L provided by its distributors.

Linear Power Supply, 1 Output, 3.84 W, 18.7 V, 240 mA, 90 VAC to 264 VAC, DLP Series
AC-DC Regulated Power Supply Module, 1 Output, 3.84W, Hybrid
LED Power Supplies 3.84W 16V 240mA DALI Bus PowerSupply
Mean Well DLP-04L SMPSU 18.7V DC 0.24A 3.84W compact power supply
POWER SUPPLY, AC-DC, DALI BUS POWER SUPPLY, 4W, LINEAR, DLP-04 SERIES
Linear DALI Ultra Slim Bus Power Supply Output 18.7VDC at 0.24A
Power Supply; LED; 3.84W; 16V; 240mA; 90-264VAC; 120-370VDC;
4W AC-DC Enclosed Power Supply 16V 240mA
SPS 3,84W 16V/ 240mA Linear type
Bus Power Supply, 16V, 240mA, 3.84W, Adjustable
Single Output AC to DC Power Supply
Ac-Dc Led Driver, 0.24A, 16V, Linear; Output Power Max:3.84W; Output Voltage Max:16V; Output Current:240Ma; Led Driver Mode:Constant Current; Input Voltage Min:90V; Input Voltage Max:264V; Product Range:Dlp-04 Series; Svhc:No Svhc Rohs Compliant: Yes |Mean Well DLP-04L

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • DLP04L