Mean Well DKMW15F-12

Isolated DC/DC Converters - Through Hole 15W 9-36Vin +/-12V +/-625mA DIP 1x1 Reg
$ 21.539
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well DKMW15F-12.

TME

Datasheet8 pages2 years ago

Inventory History

3 month trend:
-3.70%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mean Well DKMW15F-12 provided by its distributors.

Isolated DC/DC Converters - Through Hole 15W 9-36Vin +/-12V +/-625mA DIP 1x1 Reg
DC-DC CONVERTER, DUAL OUTPUT, DIP, 15W, 9-36VIN, +-512OUT, DKMW15 SERIES
DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid
Dc-Dc Converter, 2 O/P, 15W Rohs Compliant: Yes |Mean Well DKMW15F-12
Dual Output 15W DC-DC Regulated Converter ±12V ±625mA 9-36Vin
15W; 9-36Vin; +/-12Vout @+/-625mA DC/DC Converter 1x1
Isolated Through Hole DC/DC Converter, Industrial & ITE, 4:1, 15 W, 2 Outputs, Fixed, 12 V, 625 mA, -12 V, -625 mA, Regulated, DIP
DC/DC-Conv 9-36V:±12V 0,625A 15W
Outputs = 2 / Output Voltage 1 V = 12 / Output Current 1 mA = 625 / Output Voltage 2 V = -12 / Output Current 2 mA = -625 / Output Type = Fixed / Rated Power W = 15 / Input Voltage Min. V = 9 / Input Voltage Max. V = 36 / Mounting Type = Through Hole / Termination Type = PCB Pins / Package Type = DIP / Efficiency % = 88 / Ripple & Noise (V) mV = 50 / Protection Type = Short Circuit Protection / Protection Type = Overload Protection / Protection Type = Over Voltage Protection / Protection Type = Under Voltage Protection / Insulation Voltage kV = 3 / MTBF h = 220000 / Length mm = 25.4 / Width mm = 25.4 / Height mm = 10.2 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • DKMW15F12