Mean Well DDRH-120-24

DC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid
$ 51.1
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well DDRH-120-24.

IHS

Datasheet5 pages2 years ago

TME

Inventory History

3 month trend:
-7.81%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2023-01-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mean Well DDRH-120-24 provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 120W, Hybrid
120W 24V 5A DC-DC Converter Ultra-Wide Input 250-1500VDC DIN Rail Mount
DC-DC CONVERTER, DIN RAIL, 120W, 150-1500VIN, 24VOUT, 5A, DDRH-120 SERIES
DDRH-120-24 MEAN WELL DC-DC 250~1500V Input, 24V/5A output + More!
Module DC-DC 1-OUT 24V 5A 120W 10-Pin Carton
120W 1 250V(DC) 1.5KV(DC) 24V DIN 115mm*63mm*125.2mm
DC/DC Conv 120W DIN-Rail 250-1500V 24V
Ex i solenoid driver for controlling Ex i solenoid valves in hazardous areas, logic input, off-load voltage 22.6ÔøΩV, current limitation at 48ÔøΩmA, , line fault transparency, error message output, up to SILÔøΩ3 according to IECÔøΩ61508, screw connection
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 5 / Output Type = Adjustable / Adjustable Output Voltage Min. V = 24 / Adjustable Output Voltage Max. V = 29 / Switching Frequency kHz = 65 / Capacitive Load uF = 2500 / Rated Power W = 120 / Input Voltage Min. V = 250 / Input Voltage Max. kV = 1.5 / Insulation Voltage kV = 4 / Protection Type = Over Voltage Protection / Protection Type = Overload Protection / Protection Type = Reverse Polarity Protection / Protection Type = Over Temperature Protection / Protection Type = Under Voltage Protection / Isolation Test = Yes / Input EMI Filter = Yes / Efficiency % = 89 / MTBF h = 257200 / Ripple & Noise (V) mV = 240 / Frame = Enclosed / Housing Material = Aluminium / Mounting Type = DIN Rail Mount / Termination Type = Screw Terminal / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 80 / Length mm = 115 / Width mm = 63 / Height mm = 125.2 / Weight g = 845 / Warranty = 3 Years / Series = DDRH-120

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV