Mean Well DDR-60L-24

DDR-60 Series 60 W 18 to 75 V Input 24 V Output Din Rail DC/DC Converter
$ 29.4
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well DDR-60L-24.

IHS

Datasheet4 pages3 years ago

Jameco

Electro Sonic

Component Distributors Inc.

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.38%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-12-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mean Well DDR-60L-24 provided by its distributors.

DDR-60 Series 60 W 18 to 75 V Input 24 V Output Din Rail DC/DC Converter
Isolated DIN Rail Mount DC/DC Converter, Household, Industrial & ITE, 4:1, 60 W, 1 Output, Adj, Fixed, 24 V, 2.5 A, Regulated
Ex i NAMUR isolating amplifier For operating proximity sensors and switches in Ex areas. The signals are transmitted via a relay output (PDT contact) to the safe area. Line fault detection (LFD), 3-way isolation, SIL 2.
Dc-Dc Converter, 24V, 2.5A; Power Supply Applications:Railway; Input Ratio:4:1; Output Power Max:60W; No. Of Outputs:1 Output; Output Voltage - Output 1:24V; Output Current - Output 1:2.5A; Output Voltage - Output 2:-; Width:52.5Mm Rohs Compliant: Yes |Mean Well DDR-60L-24
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 2.5 / Output Type = Adjustable / Adjustable Output Voltage Min. V = 21.6 / Adjustable Output Voltage Max. V = 28 / Switching Frequency kHz = 130 / Capacitive Load uF = 2200 / Rated Power W = 60 / Input Voltage Min. VDC = 18 / Input Voltage Max. VDC = 75 / Protection Type = Overload Protection / Protection Type = Over Voltage Protection / Protection Type = Reverse Polarity Protection / Protection Type = Under Voltage Protection / Isolation Test = Yes / Input EMI Filter = Yes / Efficiency % = 92 / MTBF h = 611000 / Ripple & Noise (V) mV = 100 / Frame = Enclosed / Housing Material = Aluminium / Mounting Type = DIN Rail Mount / Termination Type = Screw Terminal / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Width mm = 52.5 / Height mm = 90 / Weight g = 216 / Series = DDR-60

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • DDR60L24