Mean Well DDR-60L-15

60W DIN Rail Type DC-DC Converter 18-75VDC Input L-Series 15V@4A Output
$ 29.4
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well DDR-60L-15.

IHS

Datasheet4 pages3 years ago

JRH Electronics

Jameco

Component Distributors Inc.

TME

Inventory History

3 month trend:
+14.10%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-10-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Mean Well DDR-60L-15 provided by its distributors.

60W DIN Rail Type DC-DC Converter 18-75VDC Input L-Series 15V@4A Output
Dc-Dc Converter, 15V, 4A; No. Of Outputs:1 Output; Output Power Max:60W; Output Voltage - Output 1:15V; Output Current - Output 1:4A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Rohs Compliant: Yes |Mean Well DDR-60L-15
Isolated DIN Rail Mount DC/DC Converter, Household, Industrial & ITE, 4:1, 60 W, 1 Output, Adj, Fixed, 15 V, 4 A, Regulated
Ex i repeater power supply and input signal conditioner, HART. Transmits supplied or active 0/4 - 20 mA signals from the hazardous area to a load (active or passive) in the safe area. 3-way electrical isolation SIL 2 according to IEC 61508, with push-in connection
Outputs = 1 / Output Voltage 1 V = 15 / Output Current 1 A = 4 / Output Type = Adjustable / Adjustable Output Voltage Min. V = 13.5 / Adjustable Output Voltage Max. V = 16.5 / Switching Frequency kHz = 130 / Capacitive Load uF = 3300 / Rated Power W = 60 / Input Voltage Min. VDC = 18 / Input Voltage Max. VDC = 75 / Protection Type = Overload Protection / Protection Type = Over Voltage Protection / Protection Type = Reverse Polarity Protection / Protection Type = Under Voltage Protection / Isolation Test = Yes / Input EMI Filter = Yes / Efficiency % = 92 / MTBF h = 611000 / Ripple & Noise (V) mV = 75 / Frame = Enclosed / Housing Material = Aluminium / Mounting Type = DIN Rail Mount / Termination Type = Screw Terminal / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Width mm = 52.5 / Height mm = 90 / Weight g = 216 / Series = DDR-60

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • DDR60L15