Mean Well DDR-60G-12

DDR-60 Series 60 W 9 to 36 V Input 12 V Output Din Rail DC/DC Converter
$ 29.4
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well DDR-60G-12.

IHS

Datasheet4 pages3 years ago

Jameco

Electro Sonic

Component Distributors Inc.

TME

Inventory History

3 month trend:
+0.26%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-02-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Mean Well DDR-60G-12 provided by its distributors.

DDR-60 Series 60 W 9 to 36 V Input 12 V Output Din Rail DC/DC Converter
Isolated DIN Rail Mount DC/DC Converter, Household, Industrial & ITE, 4:1, 60 W, 1 Output, Adj, Fixed, 12 V, 5 A, Regulated
Dc-Dc Converter, 12V, 5A; Power Supply Applications:Ite; Input Ratio:4:1; Output Power Max:60W; No. Of Outputs:1 Output; Output Voltage - Output 1:12V; Output Current - Output 1:5A; Output Voltage - Output 2:-; Output Regulation:- Rohs Compliant: Yes |Mean Well DDR-60G-12
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 A = 5 / Output Type = Adjustable / Adjustable Output Voltage Min. V = 9 / Adjustable Output Voltage Max. V = 13.2 / Switching Frequency kHz = 130 / Capacitive Load uF = 4700 / Rated Power W = 60 / Input Voltage Min. VDC = 9 / Input Voltage Max. VDC = 36 / Protection Type = Overload Protection / Protection Type = Over Voltage Protection / Protection Type = Reverse Polarity Protection / Protection Type = Under Voltage Protection / Isolation Test = Yes / Input EMI Filter = Yes / Efficiency % = 91 / MTBF h = 611000 / Ripple & Noise (V) mV = 75 / Frame = Enclosed / Housing Material = Aluminium / Mounting Type = DIN Rail Mount / Termination Type = Screw Terminal / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Width mm = 52.5 / Height mm = 90 / Weight g = 216 / Series = DDR-60

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • DDR60G12