Mean Well DDR-480D-48

DC-DC Regulated Power Supply Module, 1 Output, 480W, Hybrid
$ 186.5
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well DDR-480D-48.

IHS

Datasheet9 pages3 years ago

Electro Sonic

Jameco

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-10.22%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-10-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mean Well DDR-480D-48 provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 480W, Hybrid
Isolated DIN Rail Mount DC/DC Converter, Industrial, ITE & Railway, 2:1, 480 W, 1 Output, Adj, Fixed, 48 V, 10 A, Regulated
Primary-switched power supply unit, QUINT POWER, Push-in connection, DIN rail mounting, input:ÔøΩ1-phase, output: 24 VÔøΩDC / 3.8 A
Outputs = 1 / Output Voltage 1 V = 48 / Output Current 1 A = 10 / Output Type = Adjustable / Adjustable Output Voltage Min. V = 48 / Adjustable Output Voltage Max. V = 56 / Switching Frequency kHz = 65 / Rated Power W = 480 / Input Voltage Min. V = 67.2 / Input Voltage Max. V = 154 / Insulation Voltage kV = 4 / Protection Type = Over Voltage Protection / Protection Type = Overload Protection / Protection Type = Reverse Polarity Protection / Protection Type = Under Voltage Protection / Isolation Test = Yes / Input EMI Filter = Yes / Efficiency % = 93 / MTBF h = 280000 / Ripple & Noise (V) mV = 150 / Frame = Enclosed / Housing Material = Steel / Mounting Type = DIN Rail Mount / Termination Type = Screw Terminal / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 80 / Length mm = 128.5 / Width mm = 85.5 / Height mm = 125.2 / Weight kg = 1.38 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • DDR480D48