Mean Well DDR-480D-24

DC-DC Regulated Power Supply Module, 1 Output, 480W, Hybrid
$ 186.5
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well DDR-480D-24.

IHS

Datasheet9 pages3 years ago

Electro Sonic

Jameco

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+9.72%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mean Well DDR-480D-24 provided by its distributors.

DC-DC Regulated Power Supply Module, 1 Output, 480W, Hybrid
Isolated DC/DC Converters - DIN Rail Mount 67.2-154Vin 24V 20A 480W DIN
Dc-Dc Converter, 24V, 20A Rohs Compliant: Yes |Mean Well DDR-480D-24
Module DC-DC 1-OUT 24V 30A 480W 12-Pin Carton
480W 1 67.2V(DC) 154V(DC) 1% 24V 129.2mm*85.5mm*125.2mm
24Vdc 20A DIN Rail DC/DC Converter 24V20A
Isolated DIN Rail Mount DC/DC Converter, Industrial, ITE & Railway, 2:1, 480 W, 1 Output, Adj, Fixed, 24 V, 20 A, Regulated
DC/DC Conv 67,2-154V:24V 20A 480W
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 20 / Output Type = Adjustable / Adjustable Output Voltage Min. V = 24 / Adjustable Output Voltage Max. V = 28 / Switching Frequency kHz = 65 / Rated Power W = 480 / Input Voltage Min. V = 67.2 / Input Voltage Max. V = 154 / Insulation Voltage kV = 4 / Protection Type = Over Voltage Protection / Protection Type = Overload Protection / Protection Type = Reverse Polarity Protection / Protection Type = Over Temperature Protection / Protection Type = Under Voltage Protection / Isolation Test = Yes / Input EMI Filter = Yes / Efficiency % = 92 / MTBF h = 280000 / Ripple & Noise (V) mV = 120 / Frame = Enclosed / Housing Material = Aluminium / Mounting Type = DIN Rail Mount / Termination Type = Screw Terminal / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 80 / Length mm = 128.5 / Width mm = 85.5 / Height mm = 125.2 / Weight kg = 1.375 / Warranty = 3 Years / Series = DDR-480

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • DDR480D24