Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 A = 2.5 / Output Type = Adjustable / Adjustable Output Voltage Min. V = 9 / Adjustable Output Voltage Max. V = 13.2 / Switching Frequency kHz = 100 / Capacitive Load uF = 2200 / Rated Power W = 30 / Input Voltage Min. VDC = 18 / Input Voltage Max. VDC = 75 / Protection Type = Overload Protection / Protection Type = Over Voltage Protection / Protection Type = Reverse Polarity Protection / Protection Type = Under Voltage Protection / Isolation Test = Yes / Input EMI Filter = Yes / Efficiency % = 89 / MTBF h = 483300 / Ripple & Noise (V) mV = 75 / Frame = Enclosed / Housing Material = Aluminium / Mounting Type = DIN Rail Mount / Termination Type = Screw Terminal / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Width mm = 35 / Height mm = 90 / Weight g = 120 / Series = DDR-30