Mean Well DDR-30G-24

DDR-30 Series 30 W 9 to 36 V Input 24 V Output Din Rail DC/DC Converter
$ 23.7
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well DDR-30G-24.

IHS

Datasheet4 pages3 years ago

Electro Sonic

Jameco

Component Distributors Inc.

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.77%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Mean Well DDR-30G-24 provided by its distributors.

DDR-30 Series 30 W 9 to 36 V Input 24 V Output Din Rail DC/DC Converter
Isolated DIN Rail Mount DC/DC Converter, Household, Industrial & ITE, 4:1, 30 W, 1 Output, Adj, Fixed, 24 V, 1.25 A, Regulated
QUINT UPS with IQ Technology, for DIN rail mounting, input: 24ÔøΩVÔøΩDC, output: 24ÔøΩVÔøΩDCÔøΩ/ÔøΩ5ÔøΩA, charging current: 1.5ÔøΩA
Dc-Dc Converter, 24V, 1.25A; Power Supply Applications:Railway; Input Ratio:4:1; Output Power Max:30W; No. Of Outputs:1 Output; Output Voltage - Output 1:24V; Output Current - Output 1:1.25A; Output Voltage - Output 2:-; Width:35Mm Rohs Compliant: Yes |Mean Well DDR-30G-24
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 1.25 / Output Type = Adjustable / Adjustable Output Voltage Min. V = 21.6 / Adjustable Output Voltage Max. V = 28 / Switching Frequency kHz = 100 / Capacitive Load uF = 1000 / Rated Power W = 30 / Input Voltage Min. VDC = 9 / Input Voltage Max. VDC = 36 / Protection Type = Overload Protection / Protection Type = Over Voltage Protection / Protection Type = Reverse Polarity Protection / Protection Type = Under Voltage Protection / Isolation Test = Yes / Input EMI Filter = Yes / Efficiency % = 89 / MTBF h = 483300 / Ripple & Noise (V) mV = 100 / Frame = Enclosed / Housing Material = Aluminium / Mounting Type = DIN Rail Mount / Termination Type = Screw Terminal / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Width mm = 35 / Height mm = 90 / Weight g = 120 / Series = DDR-30

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • DDR30G24