Mean Well DDR-240B-48

240W DIN Rail Type DC-DC Converter 16.8 to 33.6VDC Input 48V 5A Output
$ 89
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well DDR-240B-48.

IHS

Datasheet9 pages3 years ago

Electro Sonic

Jameco

Component Distributors Inc.

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+75.94%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Mean Well DDR-240B-48 provided by its distributors.

240W DIN Rail Type DC-DC Converter 16.8 to 33.6VDC Input 48V 5A Output
DDR-240 Series 240 W 16.8 to 36.6 Vin 48 V Output DIN Rail DC/DC Converter
Isolated DIN Rail Mount DC/DC Converter, Industrial, ITE & Railway, 2:1, 240 W, 1 Output, Adj, Fixed, 48 V, 5 A, Regulated
Dc-Dc Converter, 48V, 5A; Power Supply Applications:Railway; Input Ratio:2:1; Output Power Max:240W; No. Of Outputs:1 Output; Output Voltage - Output 1:48V; Output Current - Output 1:5A; Output Voltage - Output 2:-; Width:40Mm Rohs Compliant: Yes |Mean Well DDR-240B-48
4-way power supply doubler with plug-in connection technology. HART-transparent, 0(4)ÔøΩmAÔøΩ...ÔøΩ20ÔøΩmA input signal, 0(4)ÔøΩmAÔøΩ...ÔøΩ20ÔøΩmA output signals. The device can be used in both signal and power supply doubler modes. Push-in connection technology.
Outputs = 1 / Output Voltage 1 V = 48 / Output Current 1 A = 5 / Output Type = Adjustable / Adjustable Output Voltage Min. V = 48 / Adjustable Output Voltage Max. V = 56 / Switching Frequency kHz = 80 / Rated Power W = 240 / Input Voltage Min. V = 33.6 / Input Voltage Max. V = 33.6 / Protection Type = Over Voltage Protection / Protection Type = Overload Protection / Protection Type = Over Temperature Protection / Protection Type = Under Voltage Protection / Isolation Test = Yes / Input EMI Filter = Yes / Efficiency % = 90 / MTBF h = 189900 / Ripple & Noise (V) mV = 100 / Frame = Enclosed / Housing Material = Aluminium / Mounting Type = DIN Rail Mount / Termination Type = DIN Terminal / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70 / Length mm = 113.5 / Width mm = 40 / Height mm = 125.2 / Weight g = 760 / Warranty = 3 Years / Series = DDR-240

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • DDR240B48