Mean Well DDR-15L-24

DDR-15 Series 15 W 18 to 75 V Input 24 V Output Din Rail DC/DC Converter
$ 17.8
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well DDR-15L-24.

IHS

Datasheet5 pages3 years ago

Electro Sonic

Component Distributors Inc.

Jameco

TME

Inventory History

3 month trend:
-1.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of Mean Well DDR-15L-24 provided by its distributors.

DDR-15 Series 15 W 18 to 75 V Input 24 V Output Din Rail DC/DC Converter
15W DIN Rail Type DC-DC Converter 18 to 75VDC Input 24V 630mA Output
Dc-Dc Converter, 24V, 0.63A; Power Supply Applications:Railway; Input Ratio:4:1; Output Power Max:15W; No. Of Outputs:1 Output; Output Voltage - Output 1:24V; Output Current - Output 1:630Ma; Output Voltage - Output 2:-; Width:17.5Mmrohs Compliant: Yes |Mean Well DDR-15L-24
Isolated DIN Rail Mount DC/DC Converter, Household, Industrial & ITE, 4:1, 15 W, 1 Output, Adj, Fixed, 24 V, 630 mA, Regulated
Configurable temperature transducer with plug-in connection technology for connecting thermocouples. Configurable via DIP switch or software. Push-in connection technology, standard configuration
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 mA = 630 / Output Type = Adjustable / Adjustable Output Voltage Min. V = 21.6 / Adjustable Output Voltage Max. V = 28 / Switching Frequency kHz = 100 / Capacitive Load uF = 680 / Rated Power W = 15 / Input Voltage Min. VDC = 18 / Input Voltage Max. VDC = 75 / Protection Type = Over Current Protection / Protection Type = Over Voltage Protection / Protection Type = Short Circuit Protection / Protection Type = Reverse Polarity Protection / Isolation Test = Yes / Input EMI Filter = Yes / Efficiency % = 87 / MTBF h = 907000 / Ripple & Noise (V) mV = 100 / Frame = Enclosed / Housing Material = Steel / Mounting Type = DIN Rail Mount / Termination Type = Screw Terminal / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Width mm = 17.5 / Height mm = 90 / Weight g = 68 / Series = DDR-15

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • DDR15L24