Mean Well DDR-15L-15

15W DIN Rail Type DC-DC Converter 18 to 75VDC Input 15V 1A Output
$ 17.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well DDR-15L-15.

IHS

Datasheet5 pages3 years ago

Electro Sonic

Component Distributors Inc.

Jameco

TME

Inventory History

3 month trend:
-55.38%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mean Well DDR-15L-15 provided by its distributors.

15W DIN Rail Type DC-DC Converter 18 to 75VDC Input 15V 1A Output
Isolated DIN Rail Mount DC/DC Converter, Household, Industrial & ITE, 4:1, 15 W, 1 Output, Adj, Fixed, 15 V, 1 A, Regulated
Networkable hybrid motor starter for reversing 3~ÔøΩAC motors up to 500ÔøΩVÔøΩAC, output current: 3ÔøΩA, adjustable overload shutdown, and Push-in connection, DIN rail connector provided.
Dc-Dc Converter, 15V, 1A; No. Of Outputs:1 Output; Output Power Max:15W; Output Voltage - Output 1:15V; Output Current - Output 1:1A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Rohs Compliant: Yes |Mean Well DDR-15L-15
Outputs = 1 / Output Voltage 1 V = 15 / Output Current 1 A = 1 / Output Type = Adjustable / Adjustable Output Voltage Min. V = 13.5 / Adjustable Output Voltage Max. V = 16.5 / Switching Frequency kHz = 100 / Capacitive Load uF = 1200 / Rated Power W = 15 / Input Voltage Min. VDC = 18 / Input Voltage Max. VDC = 75 / Protection Type = Over Current Protection / Protection Type = Over Voltage Protection / Protection Type = Short Circuit Protection / Protection Type = Reverse Polarity Protection / Isolation Test = Yes / Input EMI Filter = Yes / Efficiency % = 86 / MTBF h = 907000 / Ripple & Noise (V) mV = 75 / Frame = Enclosed / Housing Material = Steel / Mounting Type = DIN Rail Mount / Termination Type = Screw Terminal / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Width mm = 17.5 / Height mm = 90 / Weight g = 68 / Series = DDR-15

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • DDR15L15