Mean Well DDR-15L-12

DDR-15 Series 15 W 18 to 75 V Input 12 V Output Din Rail DC/DC Converter
$ 17.8
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well DDR-15L-12.

IHS

Datasheet5 pages3 years ago

Electro Sonic

Component Distributors Inc.

Jameco

TME

Inventory History

3 month trend:
+16.23%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-10-10
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Mean Well DDR-15L-12 provided by its distributors.

DDR-15 Series 15 W 18 to 75 V Input 12 V Output Din Rail DC/DC Converter
15W DIN Rail Type DC-DC Converter 18 to 75VDC Input 12V 1250mA Output
Dc-Dc Converter, 12V, 1.25A; Power Supply Applications:Railway; Input Ratio:4:1; Output Power Max:15W; No. Of Outputs:1 Output; Output Voltage - Output 1:12V; Output Current - Output 1:1.25A; Output Voltage - Output 2:-; Width:17.5Mmrohs Compliant: Yes |Mean Well DDR-15L-12
Isolated DIN Rail Mount DC/DC Converter, Household, Industrial & ITE, 4:1, 15 W, 1 Output, Adj, Fixed, 12 V, 1.25 A, Regulated
Plug-in power solid-state relay, with LED and protective circuit in input and output circuits, input: 110 V DC, output: 12 - 60 V DC/max. 1 A, can be plugged into basic terminal blocks
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 A = 1.25 / Output Type = Adjustable / Adjustable Output Voltage Min. V = 9 / Adjustable Output Voltage Max. V = 13.2 / Switching Frequency kHz = 100 / Capacitive Load uF = 1200 / Rated Power W = 15 / Input Voltage Min. VDC = 18 / Input Voltage Max. VDC = 75 / Protection Type = Over Current Protection / Protection Type = Over Voltage Protection / Protection Type = Short Circuit Protection / Protection Type = Reverse Polarity Protection / Isolation Test = Yes / Input EMI Filter = Yes / Efficiency % = 86 / MTBF h = 907000 / Ripple & Noise (V) mV = 60 / Frame = Enclosed / Housing Material = Steel / Mounting Type = DIN Rail Mount / Termination Type = Screw Terminal / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Width mm = 17.5 / Height mm = 90 / Weight g = 68 / Series = DDR-15

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • DDR15L12