Mean Well DDR-15G-24

DDR-15 Series 15 W 9 to 36 V Input 24 V Output Din Rail DC/DC Converter
$ 17.8
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well DDR-15G-24.

IHS

Datasheet5 pages3 years ago

Electro Sonic

Component Distributors Inc.

Jameco

TME

Inventory History

3 month trend:
-39.86%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mean Well DDR-15G-24 provided by its distributors.

DDR-15 Series 15 W 9 to 36 V Input 24 V Output Din Rail DC/DC Converter
Dc-Dc Converter, 24V, 0.63A; No. Of Outputs:1 Output; Output Power Max:15W; Output Voltage - Output 1:24V; Output Current - Output 1:630Ma; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Outputrohs Compliant: Yes |Mean Well DDR-15G-24
Isolated DIN Rail Mount DC/DC Converter, Household, Industrial & ITE, 4:1, 15 W, 1 Output, Adj, Fixed, 24 V, 630 mA, Regulated
Safety relay for emergency stop and safety doors up to SILCL1, Cat.1, PLc, depending on the application up to SILCL 3, Cat.4, PLe, 1-channel operation, manual, monitored start, 1 enabling current path, US=24VDC, fixed screw terminal block

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • DDR15G24