Mean Well DDR-15G-15

15W DIN Rail Type DC-DC Converter 9 to 36VDC Input 15V 1A Output
$ 17.8
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well DDR-15G-15.

IHS

Datasheet5 pages3 years ago

Electro Sonic

Component Distributors Inc.

Jameco

TME

Inventory History

3 month trend:
+33.83%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Mean Well DDR-15G-15 provided by its distributors.

15W DIN Rail Type DC-DC Converter 9 to 36VDC Input 15V 1A Output
Isolated DIN Rail Mount DC/DC Converter, Household, Industrial & ITE, 4:1, 15 W, 1 Output, Adj, Fixed, 15 V, 1 A, Regulated
Primary-switched QUINT POWER power supply with free choice of output characteristic curve, SFBÔøΩ(selective fuse breaking) technology, and NFC interface, input: 3-phase,ÔøΩoutput:ÔøΩ24ÔøΩVÔøΩDC/40ÔøΩA
Outputs = 1 / Output Voltage 1 V = 15 / Output Current 1 A = 1 / Output Type = Adjustable / Adjustable Output Voltage Min. V = 13.5 / Adjustable Output Voltage Max. V = 16.5 / Switching Frequency kHz = 100 / Capacitive Load uF = 1200 / Rated Power W = 15 / Input Voltage Min. VDC = 9 / Input Voltage Max. VDC = 36 / Protection Type = Over Current Protection / Protection Type = Over Voltage Protection / Protection Type = Short Circuit Protection / Protection Type = Reverse Polarity Protection / Isolation Test = Yes / Input EMI Filter = Yes / Efficiency % = 85 / MTBF h = 907000 / Ripple & Noise (V) mV = 75 / Frame = Enclosed / Housing Material = Steel / Mounting Type = DIN Rail Mount / Termination Type = Screw Terminal / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Width mm = 17.5 / Height mm = 90 / Weight g = 68 / Series = DDR-15

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • DDR15G15