Mean Well DDR-120C-12

DDR-120 Series 120 W 33.6 to 67.2 V Input 12 V Output DIN Rail DC/DC Converter
$ 59.5
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well DDR-120C-12.

IHS

Datasheet10 pages3 years ago

Jameco

Electro Sonic

Future Electronics

TME

Inventory History

3 month trend:
-18.53%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2020-10-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Mean Well DDR-120C-12 provided by its distributors.

DDR-120 Series 120 W 33.6 to 67.2 V Input 12 V Output DIN Rail DC/DC Converter
Dc-Dc Converter, 12V, 10A; Power Supply Applications:Ite & Railway; Input Ratio:2:1; Output Power Max:120W; No. Of Outputs:1 Output; Output Voltage - Output 1:12V; Output Current - Output 1:10A; Output Voltage - Output 2:- Rohs Compliant: Yes |Mean Well DDR-120C-12
Isolated DIN Rail Mount DC/DC Converter, Industrial, ITE & Railway, 2:1, 120 W, 1 Output, Adj, Fixed, 12 V, 10 A, Regulated
Primary-switched QUINT POWER power supply with free choice of output characteristic curve, SFBÔøΩ(selective fuse breaking) technology, and NFC interface, input: 1-phase,ÔøΩoutput:ÔøΩ12ÔøΩVÔøΩDC/15 A
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 A = 10 / Output Type = Adjustable / Adjustable Output Voltage Min. V = 9 / Adjustable Output Voltage Max. V = 14 / Switching Frequency kHz = 65 / Rated Power W = 120 / Input Voltage Min. V = 33.6 / Input Voltage Max. V = 67.2 / Insulation Voltage kV = 4 / Protection Type = Over Current Protection / Protection Type = Over Voltage Protection / Protection Type = Short Circuit Protection / Protection Type = Reverse Polarity Protection / Isolation Test = Yes / Input EMI Filter = Yes / Efficiency % = 89.5 / MTBF h = 214500 / Ripple & Noise (V) mV = 50 / Frame = Enclosed / Housing Material = Steel / Mounting Type = DIN Rail Mount / Termination Type = Spring Clamp Terminal / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70 / Length mm = 32 / Width mm = 102 / Height mm = 125.2 / Weight g = 510 / Warranty = 3 Years / Series = DDR-120

Images

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • DDR120C12