Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 5 / Output Type = Adjustable / Adjustable Output Voltage Min. V = 24 / Adjustable Output Voltage Max. V = 28 / Switching Frequency kHz = 65 / Rated Power W = 120 / Input Voltage Min. V = 16.8 / Input Voltage Max. V = 33.6 / Insulation Voltage kV = 4 / Protection Type = Over Current Protection / Protection Type = Over Voltage Protection / Protection Type = Short Circuit Protection / Protection Type = Reverse Polarity Protection / Isolation Test = Yes / Input EMI Filter = Yes / Efficiency % = 89.5 / MTBF h = 214500 / Ripple & Noise (V) mV = 50 / Frame = Enclosed / Housing Material = Steel / Mounting Type = DIN Rail Mount / Termination Type = Spring Clamp Terminal / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70 / Length mm = 32 / Width mm = 102 / Height mm = 125.2 / Weight g = 510 / Warranty = 3 Years / Series = DDR-120