Mean Well DDR-120A-48

DDR-120 Series 120 W 9 to 18 V Input 48 V Output DIN Rail DC/DC Converter
$ 59.5
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well DDR-120A-48.

IHS

Datasheet10 pages3 years ago

JRH Electronics

Jameco

Future Electronics

TME

Inventory History

3 month trend:
+14.19%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-12-21
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Mean Well DDR-120A-48 provided by its distributors.

DDR-120 Series 120 W 9 to 18 V Input 48 V Output DIN Rail DC/DC Converter
Isolated DIN Rail Mount DC/DC Converter, Industrial, ITE & Railway, 2:1, 100.8 W, 1 Output, Adj, Fixed, 48 V, 2.1 A, Regulated
Primary-switched QUINT POWER power supply with free choice of output characteristic curve, SFBÔøΩ(selective fuse breaking) technology, and NFC interface, input: 1-phase,ÔøΩoutput:ÔøΩ24ÔøΩVÔøΩDC/10 A
Dc-Dc Converter, 48V, 2.1A; Power Supply Applications:Railway; Input Ratio:2:1; Output Power Max:100.8W; No. Of Outputs:1 Output; Output Voltage - Output 1:48V; Output Current - Output 1:2.1A; Output Voltage - Output 2:-; Width:32Mm Rohs Compliant: Yes |Mean Well DDR-120A-48
Outputs = 1 / Output Voltage 1 V = 48 / Output Current 1 A = 2.1 / Output Type = Adjustable / Adjustable Output Voltage Min. V = 48 / Adjustable Output Voltage Max. V = 56 / Switching Frequency kHz = 65 / Rated Power W = 100.8 / Input Voltage Min. V = 9 / Input Voltage Max. V = 18 / Insulation Voltage kV = 4 / Protection Type = Over Current Protection / Protection Type = Over Voltage Protection / Protection Type = Short Circuit Protection / Protection Type = Reverse Polarity Protection / Isolation Test = Yes / Input EMI Filter = Yes / Efficiency % = 88.5 / MTBF h = 214500 / Ripple & Noise (V) mV = 50 / Frame = Enclosed / Housing Material = Steel / Mounting Type = DIN Rail Mount / Termination Type = Spring Clamp Terminal / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70 / Length mm = 32 / Width mm = 102 / Height mm = 125.2 / Weight g = 510 / Warranty = 3 Years / Series = DDR-120

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • DDR120A48