Mean Well DC PLUG-P1J-P3B

DC Plug Adapter 2.1x5.5x11mm (P1J) Input to 1.7x4.0x11mm (P3B) Output
$ 0.48
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well DC PLUG-P1J-P3B.

element14 APAC

Datasheet1 page6 years ago

TME

Inventory History

3 month trend:
-5.89%

Descriptions

Descriptions of Mean Well DC PLUG-P1J-P3B provided by its distributors.

DC Plug Adapter 2.1x5.5x11mm (P1J) Input to 1.7x4.0x11mm (P3B) Output
Changeable DC Plug for GST18-60, GSM06-60, GEM06-60, GE12-40, SGA12-60, GS06/15, OWA-60U/E Adaptor; This is a peripheral accessory
Gender = Plug / Connector Mounting Type = Snap-in Mounting / Body Orientation = Straight / Barrel Outer Diameter mm = 4 / Barrel Inner Diameter mm = 1.7 / Barrel Length mm = 11 / Termination Type = Plug-In

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV