Mcmurdo MP5070

SPACER, D, PCB; Wire Diameter: 5.2mm; Bore Size: 3.1mm; Overall Length (mm): 5.8mm
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APACMP5070010
6h

Datasheets & Documents

Download datasheets and manufacturer documentation for Mcmurdo MP5070.

element14 APAC

Datasheet1 page25 years ago

Descriptions

Descriptions of Mcmurdo MP5070 provided by its distributors.

SPACER, D, PCB; Wire Diameter:5.2mm; Bore Size:3.1mm; Overall Length (mm):5.8mm
SPACER, D, ROUND, 5.2MM, PCB; Spacer Type:Round; Spacer Material:PBT (Polybutylene Terephthalate); Outer Diameter:5.2mm; Inner Diameter:3.19mm; Overall Length:5.86mm; Product Range:-; SVHC:No SVHC (17-Dec-2015); Bore Siz
Spacer, Round Pbt 5.2Mm X 5.8Mm; Tipo De Espaciador:Roldana; Espaciador, Material:Pbt (Polibutileno Tereftalato); Diámetro Exterior:5.2Mm; Diámetro Interno:3.19Mm; Longitud Total:5.86Mm; Diámetro Del Cable:5.2Mm |Itw Mcmurdo MP5070

Manufacturer Aliases

Mcmurdo has several brands around the world that distributors may use as alternate names. Mcmurdo may also be known as the following names:

  • ITW MCMURDO
  • ITW McMurdo Connectors