Mcmurdo DEC9S

SOCKET HOUSING, D, 9WAY; No. of Positions: 9Ways; Connector Type: D Sub; Connector Shell Size: DE; Product Range:...
Datasheet

Price and Stock

DistributorSKUMinPkg
element14 APACDEC9S010
3h

Datasheets & Documents

Download datasheets and manufacturer documentation for Mcmurdo DEC9S.

Newark

Datasheet6 pages23 years ago

Farnell

Descriptions

Descriptions of Mcmurdo DEC9S provided by its distributors.

SOCKET HOUSING, D, 9WAY; No. of Positions:9Ways; Connector Type:D Sub; Connector Shell Size:DE; Product Range:Standard/Budget/Crimp Series; Gender:Receptacle; Connector Body Material:Metal Body; For Use With:Socket Conta
Connector, Housing, D Sub, Standard, 9 Position, Receptacle; Rango De Producto:Serie D; Conector, Tipo:D Sub; Conector, Tamaño De La Carcasa:De; Género:Receptáculo Eléctrico; Núm. De Posiciones:9; Para Usar Con:Socket Contacts |Itw Mcmurdo DEC9S
SOCKET HOUSING, D 9 WAY; Connector Type:D Sub; Ways, No. of:9; Termination Method:Crimp; No. of Mating Cycles:100; Contact Material:Formed Copper Alloy, Gold Plating; Flammability Rating:UL94V-0; Insulator Material:Black two piece thermoplastic; No. of Contacts:9; No. of Poles:9; Plating:Zinc; Resistance, Contact:10mohm; Temp, Op. Max:105°C; Temp, Op. Min:-55°C; Voltage Rating, AC:500V; Voltage, Working:500V; Case Material:Steel yellow passive over zinc plating; DC Current Max:4A; Temperature, Current:70°C; Voltage Rating, DC:500V

Manufacturer Aliases

Mcmurdo has several brands around the world that distributors may use as alternate names. Mcmurdo may also be known as the following names:

  • ITW MCMURDO
  • ITW McMurdo Connectors