MCM Electronics AR70629

1.1mm I.D.3.0mm OD Right Angle Power Plug
$ 1.843
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCM Electronics AR70629.

element14 APAC

Datasheet1 page13 years ago

Inventory History

3 month trend:
-0.66%

Descriptions

Descriptions of MCM Electronics AR70629 provided by its distributors.

1.1mm I.D.3.0mm OD Right Angle Power Plug
Electrical Connector Misc
1.1Mm I.d.3.0Mm O.d.right Angle Power Plug; Gender:Plug; Current Rating:-; Pin Diameter:-; Barrel Length:-; Connector Mounting:Cable Mount; Contact Termination Type:Solder; Barrel Inner Diameter:1.1Mm; Barrel Outer Diameter:3Mm Rohs Compliant: Yes |Mcm AR70629

Manufacturer Aliases

MCM Electronics has several brands around the world that distributors may use as alternate names. MCM Electronics may also be known as the following names:

  • MCM
  • MCM CUSTOM AUDIO
  • MCM DISTRIBUTED BY MCM
  • MCM AUDIO SELECT
  • DISTRIBUTED BY MCM
  • MCM Audio