MCM Electronics 27-435

Coaxial 76.2mm*50.8mm
$ 2.75
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCM Electronics 27-435.

element14 APAC

Datasheet1 page11 years ago

Inventory History

3 month trend:
+29.41%

Descriptions

Descriptions of MCM Electronics 27-435 provided by its distributors.

Coaxial 76.2mm*50.8mm
ADAPTER, BNC RCPT-BNC RCPT, 50 OHM;
Female Bnc To Female Bnc Adapter; Convert From Coax Type:Bnc; Convert From Gender:Receptacle; Convert To Coax Type:Bnc; Convert To Gender:Receptacle; Adapter Body Style:Straight Adapter; Impedance:50Ohm; Connector Type:Bnc Coaxial Rohs Compliant: Yes |Mcm 27-435

Manufacturer Aliases

MCM Electronics has several brands around the world that distributors may use as alternate names. MCM Electronics may also be known as the following names:

  • MCM
  • MCM CUSTOM AUDIO
  • MCM DISTRIBUTED BY MCM
  • MCM AUDIO SELECT
  • DISTRIBUTED BY MCM
  • MCM Audio