Mclennan P5-G11L82

Gearhead, High Precision Instrument, 25: 1, Steel, 5000 Rpm, 0.7 N-M, 70 %, 16.5 Mm |Mclennan P5-G11L82
$ 48.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mclennan P5-G11L82.

element14 APAC

Datasheet6 pages21 years ago

Inventory History

3 month trend:
-3.23%

Descriptions

Descriptions of Mclennan P5-G11L82 provided by its distributors.

Gearhead, High Precision Instrument, 25:1, Steel, 5000 Rpm, 0.7 N-M, 70 %, 16.5 Mm |Mclennan P5-G11L82
McLennan Servo Supplies , 25:1, 4mm, 200rpm, 0.7 Nm
McLennan Servo Supplies P5-G11L82 ギアボックス
GEARBOX, 25: 1 RATIO; Reduction Ratio: 25: 1; Output Shaft Material: Steel; Input Speed: 5000rpm; Continuous Torque Max: 0.7N-m; Efficiency: 70%; Gearhead Length: 16.5mm; Product Range: -; SVHC: No SVHC (15-Jan-2018); External Dep

Images

Manufacturer Aliases

Mclennan has several brands around the world that distributors may use as alternate names. Mclennan may also be known as the following names:

  • Mclennan Servo Supplies
  • mcl

Part Number Aliases

This part may be known by these alternate part numbers:

  • 147882