Mclennan 1308-24-510

Geared Dc Motor, Instrument, 24 Vdc, 6.5 Rpm, 100 N-Cm Rohs Compliant: Yes |Mclennan 1308-24-510
$ 43.67
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mclennan 1308-24-510.

Inventory History

3 month trend:
-5.36%

Descriptions

Descriptions of Mclennan 1308-24-510 provided by its distributors.

Geared Dc Motor, Instrument, 24 Vdc, 6.5 Rpm, 100 N-Cm Rohs Compliant: Yes |Mclennan 1308-24-510
MOTOR, GEARED, 24V, 5RPM; Supply Voltage V DC: 24VDC; No. of Phases: -; Power Rating: -; Rotational Speed Max: 6.5rpm; Torque Max: 100N-cm; Product Range: -; SVHC: No SVHC (15-Jan-2018); Body Diameter: 30mm; Current Rating: 80mA;

Manufacturer Aliases

Mclennan has several brands around the world that distributors may use as alternate names. Mclennan may also be known as the following names:

  • Mclennan Servo Supplies
  • mcl