Mclennan 1308-24-30

Geared Dc Motor, Instrument, 24 Vdc, 110 Rpm, 15 N-Cm Rohs Compliant: Yes |Mclennan 1308-24-30
$ 34.15
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mclennan 1308-24-30.

element14 APAC

Datasheet1 page23 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Mclennan 1308-24-30 provided by its distributors.

Geared Dc Motor, Instrument, 24 Vdc, 110 Rpm, 15 N-Cm Rohs Compliant: Yes |Mclennan 1308-24-30
MOTOR, GEARED, 24V, 70RPM; Supply Voltage V DC: 24VDC; No. of Phases: -; Power Rating: -; Rotational Speed Max: 110rpm; Torque Max: 15N-cm; Product Range: -; SVHC: No SVHC (15-Jan-2018); Body Diameter: 30mm; Current Rating: 130mA

Manufacturer Aliases

Mclennan has several brands around the world that distributors may use as alternate names. Mclennan may also be known as the following names:

  • Mclennan Servo Supplies
  • mcl