Mclennan 1271-12-392

Geared Dc Motor, 7 Rpm, 20 N-Cm Rohs Compliant: Yes |Mclennan 1271-12-392
$ 27.16
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mclennan 1271-12-392.

element14 APAC

Datasheet1 page23 years ago

Inventory History

3 month trend:
-12.08%

Descriptions

Descriptions of Mclennan 1271-12-392 provided by its distributors.

Geared Dc Motor, 7 Rpm, 20 N-Cm Rohs Compliant: Yes |Mclennan 1271-12-392
McLennan Servo Supplies , 12 V , 5 rpm, 4mm, 20 Ncm
MOTOR, GEARED, 12V, 7RPM, 392: 1; Supply Voltage V DC: 12VDC; No. of Phases: -; Power Rating: -; Rotational Speed Max: -; Torque Max: 20N-cm; Product Range: -; SVHC: No SVHC (15-Jan-2018); Current Rating: 45mA; External Length /

Manufacturer Aliases

Mclennan has several brands around the world that distributors may use as alternate names. Mclennan may also be known as the following names:

  • Mclennan Servo Supplies
  • mcl