Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 1V5KE68CA

1V5KE Series 68 V 1500 W Through Hole Bi-Directional TVS Diode - DO-201AE

$ 0.379

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1V5KE68CA.

onsemi

Datasheet6 pages8 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

IHS

Fairchild Semiconductor

Future Electronics

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi 1V5KE68CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-05-08

Related Parts

LittelfuseTPSMC68CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 58.1V, 92V, DO-214AB, RoHS
BournsSMCJ54CA
TVS Diode, SMCJ, Bidirectional, 54 V, 87.1 V, DO-214AB (SMC), 2 Pins
BournsSMCJ51CA
TVS Diode 3.5V Bi-Dir 1.5kW 18.2A 82.4V 56.7V SMC(DO-214AB) SMD, 2.42mm H
onsemiSMCJ54CA
1500 W Bi-Directional 87.1 V SMT Transient Voltage Suppressor Diode - DO-214AB
LittelfuseTPSMC62CA
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 53V, 85V, DO-214AB, RoHS
Trans Voltage Suppressor Diode, 1500W, 53V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB

Descriptions

Descriptions of onsemi 1V5KE68CA provided by its distributors.

1V5KE Series 68 V 1500 W Through Hole Bi-Directional TVS Diode - DO-201AE
FAIRCHILD SEMICONDUCTOR 1V5KE68CA TVS Diode, TVS, Bidirectional, 58.1 V, 92 V, DO-201AE, 2 Pins
Diode TVS Single Bi-Dir 58.1V 1.5KW 2-Pin DO-201AE T/R
1500W Transient Voltage Suppressor Trans Voltage Suppressor Diode, 1500W, 58.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE
TVS Diode; Reverse Stand-Off Voltage, VRWM:5.8V; Clamping Voltage Max, Vc:10.5V; Package/Case:DO-201AE; Breakdown Voltage, Vbr:64.6V; Diode Type:Bidirectional TVS; Leaded Process Compatible:Yes; No. of Lines Protected Max:1 ;RoHS Compliant: Yes
DIODE, TVS, 68V, 1500W, AXL, BIDIRC; Reverse Stand-Off Voltage Vrwm:58.1V; Breakdown Voltage Range:64.6V to 71.4V; Clamping Voltage Vc Max:92V; Diode Configuration:Bidirectional; Peak Pulse Current Ippm:16.3A; Diode Case Style:DO-201AE; No. of Pins:2; Power Dissipation Pd:5W; SVHC:No SVHC (20-Jun-2011); Breakdown Voltage:71.4V; Diode Type:TVS, Bidirectional; Operating Temperature Range:-55°C to +175°C; Package / Case:DO-201AE; Peak Pulse Power:1.5kW; Power Dissipation Pd:5W; Stand-off Voltage:58.1V; Termination Type:Axial Leaded; Time Measured:5ns

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd