onsemi SMBJ78CA

TVS Diodes - Transient Voltage Suppressors 600W TVS Diode Bidirectional
$ 0.16

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SMBJ78CA.

Future Electronics

Datasheet6 pages9 years ago
Datasheet0 pages0 years ago

IHS

onsemi

Newark

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1998-06-01

Related Parts

Diodes Inc.SMBJ7.0CA-13-F
SMBJ7.0CA Series 600 W 7.0 VBR Surface Mount Bi-Directional TVS Diode - DO-214AA
BournsSMBJ78CA
Diode TVS Single Bi-Dir 78V 600W 2-Pin SMB
Diodes Inc.SMBJ78CA-13-F
SMBJ Series 78 V 600 W Surface Mount Bi-Directional TVS Diode - DO-214AA
LittelfuseTPSMB91CA
91V Bidirectional TVS Diode, 600W, 4.9A, 125V, 86.5V, SMB (DO-214AA), SMD, 2.24mm H
LittelfuseSMBJ100CA
SMBJ Series 5 W 123 V Bi-Directional Surface Mount TVS Diode - SMB
LittelfuseP6KE110CA
P6KE Series - 600W Axial Leaded Transient Voltage Suppression (TVS) Diode, DO-204AC, RoHS

Descriptions

Descriptions of onsemi SMBJ78CA provided by its distributors.

TVS Diodes - Transient Voltage Suppressors 600W TVS Diode Bidirectional
Trans Voltage Suppressor Diode, 600W, 78V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
Diode TVS Single Bi-Dir 78V 600W 2-Pin DO-214AA T/R
78V Bidirectional 600W 4.8A 126V 86.7V SMB(DO-214AA) SMD 2.41mm H
TVS Diode; Package/Case:DO-214; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Power Rating:600W; Mounting Type:Through Hole; Polarization:Bipolar; Type:TVS-Bidirectional ;RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd