onsemi P6KE15CA

P6KE15A Series 21.2 V 600 Watt Axial Transient Voltage Suppressor - DO-15
$ 0.208

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi P6KE15CA.

IHS

Datasheet7 pages6 years ago
Datasheet6 pages13 years ago

element14 APAC

onsemi

Factory Futures

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi P6KE15CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1982-12-01
LTB Date2002-11-09
LTD Date2003-05-09

Related Parts

LittelfuseP6KE15CA
P6KE Series 21.2 V 0.6 kW Through Hole Bi-Directional TVS Diode - DO-204AC
LittelfuseP6SMB15CA
P6SMB Series 21.2 V 0.6 kW Surface Mount Bi-Directional TVS Diode - DO-214AA
Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
LittelfuseTPSMB15CA
TPSMB Series 600 W 12.8 V Bi-Directional Surface Mount TVS Diode - DO-214AA
TVS Diode Bi-Directional 600W 28.8A 21.2V 14.3V SMB DO-214AA SMD 2.44mm H
BournsSMBJ15CA
TVS Diode, Transil SMBJ, Bidirectional, 15 V, 24.4 V, DO-214AA (SMB), 2 Pins

Descriptions

Descriptions of onsemi P6KE15CA provided by its distributors.

P6KE15A Series 21.2 V 600 Watt Axial Transient Voltage Suppressor - DO-15
Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-15
DO-15 1 Through Hole Single (Type) Tvs Diode 21.2V 5muA 3.56mm 600W
Diode TVS Single Bi-Dir 12.8V 600W 2-Pin DO-15 T/R
12.8V Bidirectional 600W 28A 11.1V 14.3V DO-15 DO-204AC TH 3.56mm H
TVS DIODE 12.8VWM 21.2VC DO204AC
TVS Diode; Reverse Stand-Off Voltage, VRWM:12.8V; Package/Case:DO-204; Breakdown Voltage, Vbr:14.3V; Diode Type:Bidirectional TVS; Leaded Process Compatible:Yes; No. of Lines Protected Max:1; Peak Pulse Current IPP @ 10x1000uS:28A ;RoHS Compliant: Yes
DIODE, TVS, 600W REEL 4K; Reverse Stand-Off Voltage Vrwm:12.8V; Breakdown Voltage Range:14.3V to 15.8V; Clamping Voltage Vc Max:21.2V; Diode Configuration:Bidirectional; Peak Pulse Current Ippm:28A; Diode Case Style:DO-15; No. of Pins:2; Power Dissipation Pd:5W; SVHC:No SVHC (15-Dec-2010); Alternate Case Style:DO-204AC; Body Diameter:3.56mm; Breakdown Voltage:15.8V; Breakdown Voltage Max:15.8V; Breakover Voltage Min:14.3V; Diode Type:TVS, Bidirectional; External Length / Height:7.62mm; Leakage Current:5µA; Package / Case:DO-15; Peak Pulse Power:600W; Reel Quantity:4000; Reverse Leakage Current Max:5µA; Stand-off Voltage:12.8V; Termination Type:Axial Leaded; Test Current:1mA; Uni / Bi Directional Polarity:Bidirectional

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • P6KE15(C)A
  • P6KE15CA.