
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | SK56A-LTPMSCT-ND | 1,334 | 1 | Cut Tape | ||||||||
| Newark | SK56A-LTP | 0 | 5 | Cut Tape | ||||||||
| Arrow Electronics | SK56A-LTP | 0 | 5K | |||||||||
| Weyland Electronics Group Pte. Ltd. | SK56A-LTP | 10,000 | 1 | Tape & Reel | 11h | |||||||
| Win Source | WS-SK56A-LTP | 93,220 | 575 | 9h |
Download MCC SK56A-LTP symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of MCC SK56A-LTP provided by its distributors.
MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names: