MCC P6KE160CA-TP

Diode TVS Single Bi-Dir 136V 600W Automotive 2-Pin DO-15 T/R
$ 0.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC P6KE160CA-TP.

IHS

Datasheet7 pages18 years ago

element14 APAC

Newark

Inventory History

3 month trend:
+75.00%

Alternate Parts

Price @ 1000
$ 0.149
$ 0.35
$ 0.35
Stock
40,988
39,479
39,479
Authorized Distributors
2
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
160 V
160 V
160 V
Clamping Voltage
219 V
219 V
219 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
2.7 A
2.7 A
2.7 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-05-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.SMBJ130CA-13-F
TVS Diode, Bidirectional, 130V, 600W, 2.9A, 209V, 144V, SMB (DO-214AA), SMD, 2.3mm H
BournsSMBJ120CA
Diode TVS Single Bi-Dir 120V 600W 2-Pin SMB
Diodes Inc.SMBJ120CA-13-F
SMBJ Series 120 V 600 W SMT Bi-Directional Transient Voltage Suppressor - SMB
Bidirectional TVS Diode, 600W 2.9A 207V 143V SMB(DO-214AA) SMD 2.44mm H
BournsSMBJ130CA
A 130V, 600W, bi-directional, SMB pkg TVS Diode | Bourns SMBJ130CA
BournsSMBJ150CA
TVS Diode Single Bi-Dir 150V 600W 2-Pin SMB T/R / TVS DIODE 150VWM 243VC DO214AA

Descriptions

Descriptions of MCC P6KE160CA-TP provided by its distributors.

Diode TVS Single Bi-Dir 136V 600W Automotive 2-Pin DO-15 T/R
Trans Voltage Suppressor Diode, 600W, 136V V(RWM), Bidirectional, 1 Element, Silicon, DO-15
Bidirectional TVS Diode 600W 2.7A 219V 152V DO-15 DO-204AC TH
1Ã×A 2.7A 219V 152V 136V 168V Bi-Directional DO-15 TVS ROHS
TVS-DIODE, 5W, 219V, Bidirectional, DO-15

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi