MCC B0530WS-TP

DIODE SCHOTTKY 30V 500MA SOD323 / Diode Schottky 30 V 500mA Surface Mount SOD-323
$ 0.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC B0530WS-TP.

Future Electronics

Datasheet4 pages17 years ago

Inventory History

3 month trend:
+11.00%

CAD Models

Download MCC B0530WS-TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.068
$ 0.088
$ 0.088
Stock
162,545
10,835,311
10,835,311
Authorized Distributors
3
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
SOD
SOD
Forward Voltage
550 mV
375 mV
375 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
500 mA
500 mA
500 mA
Max Reverse Leakage Current
-
130 µA
130 µA
Reverse Recovery Time
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 0.3A, 50V V(RRM), Silicon
Diode Small Signal Switching 50V 0.6A Automotive 2-Pin Quadro MELF SOD-80 T/R
Rectifier Diode, 1 Phase, 1 Element, 0.3A, 50V V(RRM), Silicon, DO-213AA
Diodes Inc.ZLLS400TA
Rectifier Diode Schottky 0.52A 3ns 2-Pin SOD-323 T/R / DIODE SCHOTTKY 40V 520MA SOD323
Diodes Inc.B0540WS-7
DIODE SCHOTTKY 40V 500MA SOD323 / Rectifier Diode Schottky 40V 0.5A 2-Pin SOD-323 T/R
Diodes Inc.B0540W-7-F
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 40V V(RRM), Silicon

Descriptions

Descriptions of MCC B0530WS-TP provided by its distributors.

DIODE SCHOTTKY 30V 500MA SOD323 / Diode Schottky 30 V 500mA Surface Mount SOD-323
Standard 30V 500mA Schottky Barrier Rectifier Diode SOD-323
Rectifier Diode Schottky 30V 0.5A 2-Pin SOD-323 T/R
0.5 Amp Schottky Rectifier / 7" REEL
DIODE SCHOTTKY 30V 500MA SOD323
30V 5A 300μA 500mA SOD-323 SMD

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi