Vishay LS4150GS08

Diode Small Signal Switching 50V 0.6A Automotive 2-Pin Quadro MELF SOD-80 T/R
$ 0.066
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay LS4150GS08.

Newark

Datasheet4 pages4 years ago
Datasheet4 pages9 years ago
Datasheet4 pages11 years ago
Datasheet5 pages20 years ago

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-35.91%

CAD Models

Download Vishay LS4150GS08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2001-12-03
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 0.3A, 50V V(RRM), Silicon, DO-213AA
DIODE GEN PURP 35V 300MA SOD80 / Diode Standard 35 V 300mA Surface Mount SOD-80 MiniMELF
Diode Small Signal Switching 35V 0.3A 2-Pin Quadro MELF SOD-80 T/R Automotive AEC-Q101

Descriptions

Descriptions of Vishay LS4150GS08 provided by its distributors.

Diode Small Signal Switching 50V 0.6A Automotive 2-Pin Quadro MELF SOD-80 T/R
SMALL SIGNAL FAST SWITCHING DIODE Rectifier Diode, 1 Phase, 1 Element, 0.3A, 50V V(RRM), Silicon
600mA 50V General Purpose Rectifier Diode, SOD-80-2, 4ns RR
DIODE, SMALL SIG, AEC-Q101, SINGLE, 50V; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 50V; Forward Current If(AV): 300mA; Forward Voltage VF Max: 1V; Reverse Recovery Time trr Max: 4ns; Forward Surge Current Ifsm Max: 4A; Operating Temperature Max: 175°C; Diode Case Style: SOD-80 (MiniMELF); No. of Pins: 2Pins; Product Range: -; Automotive Qualification Standard: AEC-Q101; SVHC: No SVHC (20-Jun-2016)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • LS4150-GS08
  • LS4150-GS08.