Diodes Inc. ZLLS400TA

Rectifier Diode Schottky 0.52A 3ns 2-Pin SOD-323 T/R / DIODE SCHOTTKY 40V 520MA SOD323
$ 0.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. ZLLS400TA.

IHS

Datasheet6 pages3 years ago
Datasheet6 pages22 years ago

Arrow Electronics

Upverter

Future Electronics

iiiC

Inventory History

3 month trend:
+444%

CAD Models

Download Diodes Inc. ZLLS400TA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2002-01-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.ZLLS410TA
Rectifier Diode Schottky 0.75A 3ns 2-Pin SOD-323 T/R / DIODE SCHOTTKY 10V 570MA SOD323
Diodes Inc.MBR0580S1-7
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 80V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 80V V(RRM), Silicon
Rectifier Diode, 1 Phase, 1 Element, 0.3A, 50V V(RRM), Silicon
Diode Small Signal Switching 50V 0.6A Automotive 2-Pin Quadro MELF SOD-80 T/R
Rectifier Diode, 1 Phase, 1 Element, 0.3A, 50V V(RRM), Silicon, DO-213AA

Descriptions

Descriptions of Diodes Inc. ZLLS400TA provided by its distributors.

Rectifier Diode Schottky 0.52A 3ns 2-Pin SOD-323 T/R / DIODE SCHOTTKY 40V 520MA SOD323
Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.52A, 40V V(RRM), Silicon
DiodesZetex Schottky Diodes Diodes, 520mA, 40V, surface mount, SOD-323encapsulation, 2needle
ZLLS400 Series 0.52 A 40 V 10 uA High Current Low Leakage Schottky Diode SOD-323
DIODE, SCHOTTKY, SINGLE, 40V, SOD-323; Diode Configuration: Single; Repetitive Reverse Voltage Vrrm Max: 40V; Forward Current If(AV): 520mA; Forward Voltage VF Max: 500mV; Forward Surge Current Ifsm Max: 12A; Operating Temperature Max: 150°C; Diode Case Style: SOD-323; No. of Pins: 2Pins; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated