Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MCC 1.5KE51A-TP

TVS Diode Single Uni-Dir 43.6V 1.5KW 2-Pin DO-201AE T/R
$ 0.301
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC 1.5KE51A-TP.

IHS

Datasheet4 pages18 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.301
$ 0.302
$ 0.302
Stock
73,761
197,129
197,129
Authorized Distributors
2
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
51 V
51 V
51 V
Clamping Voltage
70.1 V
70.1 V
70.1 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
21.7 A
21.7 A
21.7 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-04-09
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

BournsSMCJ40A
23.3A 1.5kW 64.5V 44.4V 40V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
21.4A 70.1V 1.5kW 48.5V 43.6V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
onsemiSMCJ40A
Diode TVS Single Uni-Dir 40V 1.5KW 2-Pin DO-214AB T/R - Tape and Reel
LittelfuseTPSMC51A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 43.6V, 70.1V, DO-214AB, RoHS
LittelfuseTPSMC47A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 40.2V, 64.8V, DO-214AB, RoHS
onsemi1N6288AG
Diode TVS Single Uni-Dir 43.6V 1.5KW 2-Pin Case 41A-04 Box

Descriptions

Descriptions of MCC 1.5KE51A-TP provided by its distributors.

TVS Diode Single Uni-Dir 43.6V 1.5KW 2-Pin DO-201AE T/R
21.7A 5¦ÌA 70.1V 48.5V 43.6V 53.6V Unidirectional DO-201AE TVS ROHS
Trans Voltage Suppressor Diode, 1500W, 43.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE
TVS DIODE 43.6VWM 70.1VC DO201AE

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi