Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi 1N6288AG

Diode TVS Single Uni-Dir 43.6V 1.5KW 2-Pin Case 41A-04 Box
$ 0.6

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi 1N6288AG.

IHS

Datasheet7 pages15 years ago

Upverter

Future Electronics

Farnell

CAD Models

Download onsemi 1N6288AG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

LittelfuseTPSMC51A
TPSMC Series - Surface Mount, 1500W TVS Diode-AEC-Q101 Qualified, 43.6V, 70.1V, DO-214AB, RoHS
Unidirectional 1.5KW 21.7A 70.1V 48.5V SMC(DO-214AB) SMD mount 2.62mm(height)
BournsSMCJ40A
23.3A 1.5kW 64.5V 44.4V 40V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
onsemiSMCJ43A
Cut Tape 1 Surface Mount Single (Type) Tvs Diode 69.4V 216A 1.5kW 150C
21.4A 70.1V 1.5kW 48.5V 43.6V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMCJ43A
Trans Voltage Suppressor Diode, 1500W, 43V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB

Descriptions

Descriptions of onsemi 1N6288AG provided by its distributors.

Diode TVS Single Uni-Dir 43.6V 1.5KW 2-Pin Case 41A-04 Box
1500 Watt MOSORB® Transient Voltage Suppressor, 51 V Unidir
Trans Voltage Suppressor Diode, 1500W, 43.6V V(RWM), Unidirectional, 1 Element, Silicon
SUPPRESSOR; 51V(NOM.); 5.8 V TO 214V(MAX) (REVERSE)VOLTAGE, | ON Semiconductor 1N6288AG
TVS DIODE 43.6VWM 70.1VC AXIAL
1N6288AG, TRANSIENT VOLTAGE SUPPRESSORS;
TVS DIODE, 1.5KW, 51V, 41A; TVS Polarity; TVS DIODE, 1.5KW, 51V, 41A; Reverse Stand-Off Voltage Vrwm:43.6V; Breakdown Voltage Range:48.5V to 53.6V; Clamping Voltage Vc Max:70.1V; Peak Pulse Current Ippm:21.4A; Diode Case Style:41A; No. of Pins:2; Power Dissipation Pd:5W

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd