Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse 1.5SMC440CA

ESD protection diodes / TVS diodes; LITTELFUSE; 1.5SMC440CA; 602 V; 2.5 A; 376 V; 418 V - 462 V
$ 0.427
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 1.5SMC440CA.

JRH Electronics

Datasheet6 pages5 years ago

RS (Formerly Allied Electronics)

element14 APAC

Electro Sonic

HQonline

Inventory History

3 month trend:
+116%

CAD Models

Download Littelfuse 1.5SMC440CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2003-10-16
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

LittelfuseSMCJ440CA
SMCJ Series 713 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB
Littelfuse1.5KE510CA
TVS DIODE 434VWM 698VC DO201 / 698V Clamp 2.1A Ipp Tvs Diode Through Hole DO-201
Littelfuse1.5SMC510CA
1.5SMC Series 6.5 W 535 V Bi-Directional Surface Mount TVS Diode - SMC
Bulk 1 Through Hole TRANS VOLTAGE SUPPRESSOR DIODE (Type) Tvs Diode 548V 5muA 5.33mm 1.5kW
Trans Voltage Suppressor Diode, 1500W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE
Trans Voltage Suppressor Diode, 1500W, 376V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE

Descriptions

Descriptions of Littelfuse 1.5SMC440CA provided by its distributors.

ESD protection diodes / TVS diodes; LITTELFUSE; 1.5SMC440CA; 602 V; 2.5 A; 376 V; 418 V - 462 V
Littelfuse Bidirectional TVS Diode, Vc=602V, SMD, DO-214AB (SMC), Vbr=418V
Silicon Avalanche Diodes - 1500W Surface Mount Transient Voltage Supressors | TVS DIODE 376V 602V DO214AB
Trans Voltage Suppressor Diode, 2000W, 376V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Diode TVS Single Bi-Dir 376V 1.5kW 2-Pin DO-214AB T/R
Avnet Japan
1500 W 418 V Bi Directional SMT Transient Voltage Suppressor Diode
Diode, Tvs 440V, 1500W, 5%, Bi, Smc; |Littelfuse 1.5SMC440CA
2.5A 1.5kW 602V 418V 376V DO-214AB ESD and Surge Protection (TVS/ESD) ROHS
1.5SMC440CA, BI-DIRECTIONAL TVS DIODE, 1500W, 2-PIN DO-214AB
TVS DIODE 376VWM 602VC DO214AB
TVS DIODE, 1.5KW, 376V, BIDIR, DO-201AB; Product Range: 1.5SMC Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 376V; Clamping Voltage Vc Max: 602V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN