Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MCC 1.5KE250CA-TP

344V Clamp Ipp Tvs Diode Through Hole Do-201Ae |MICRO COMMERCIAL COMPONENTS 1.5KE250CA-TP
$ 0.532
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC 1.5KE250CA-TP.

IHS

Datasheet4 pages18 years ago

Inventory History

3 month trend:
-44.49%

Alternate Parts

Price @ 1000
$ 0.532
$ 0.397
Stock
25,359
162,403
Authorized Distributors
2
6
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
1
1
Breakdown Voltage
250 V
250 V
Clamping Voltage
344 V
442 V
Peak Pulse Power
1.5 kW
1.5 kW
Peak Pulse Current
4.4 A
23 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-04-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

FAIRCHILD SEMICONDUCTOR 1V5KE250CA TVS Diode, Bidirectional, 214 V, 344 V, DO-201AE, 2 Pins
Trans Voltage Suppressor Diode, 1500W, 256V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE
BournsSMCJ170CA
TVS Diode Bidirectional 5.5A 189V 275V 1.5kW 5V SMC(DO-214AB) SMD 2.42mm H
Diodes Inc.SMCJ170CA-13-F
TVS DIODE 170VWM 275VC SMC / 275V Clamp 5.5A Ipp Tvs Diode Surface Mount SMC
onsemiSMCJ170CA
Diode TVS Single Bi-Dir 170V 1.5KW 2-Pin DO-214AB T/R
LittelfuseSMCJ170CA
SMCJ Series 275 V 1.5 kW Surface Mount Bi-Directional TVS Diode - DO-214AB

Descriptions

Descriptions of MCC 1.5KE250CA-TP provided by its distributors.

344V Clamp Ipp Tvs Diode Through Hole Do-201Ae |MICRO COMMERCIAL COMPONENTS 1.5KE250CA-TP
Diode TVS Single Bi-Dir 214V 1.5KW 2-Pin DO-201AE T/R
Trans Voltage Suppressor Diode, 1500W, 214V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE
4.4A 5¦ÌA 344V 237V 214V 263V Bi-Directional DO-201AE TVS ROHS
Bidirectional 1.5KW 4.4A 344V 237V DO-201AE Through hole mounting
TVS DIODE 214VWM 344VC DO201AE

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi