Maxtena MPA-254

GPS Patch Antenna 25x25mm² 1575.42 MHz
$ 5.69

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Maxtena MPA-254.

IHS

Datasheet1 page13 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Maxtena MPA-254 provided by its distributors.

GPS Patch Antenna 25x25mm² 1575.42 MHz
GPS Antenna, 100deg 3dB Beamwidth
Ant, L1 Gps, Passive Embedded, 25Mm; Antenna Type:Gps; Frequency Min:-; Frequency Max:1.57542Ghz; Antenna Mounting:Cable; Gain:-; Vswr:1.3; Input Power:-; Input Impedance:50Ohm; Antenna Polarisation:Right Hand Circular; Product Rohs Compliant: Yes |Maxtena MPA-254

Manufacturer Aliases

Maxtena has several brands around the world that distributors may use as alternate names. Maxtena may also be known as the following names:

  • MAXTENA INC
  • MAXIUM

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPA254